-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W8130
|
Newark | Al Lytic Cap, Radial Ks Series, 85C Rohs Compliant: Yes |Panasonic ECE-A1EKS330B RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0610 / $0.0720 | Buy Now |
DISTI #
10-ECE-A1EKS330BCT-ND
|
DigiKey | CAP ALUM 33UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1996 In Stock |
|
$0.0491 / $0.3200 | Buy Now |
DISTI #
ECE-A1EKS330B
|
Avnet Americas | Cap Aluminum 33uF 25V 20% (6.3 X 5mm) Radial 5mm 65mA 1000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECE-A1EKS330B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0461 / $0.0522 | Buy Now |
DISTI #
667-ECE-A1EKS330B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 33uF SU RoHS: Compliant | 3249 |
|
$0.0480 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks | 0 |
|
$0.0440 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5mm) Radial 5mm 65mA 1000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0478 / $0.0612 | Buy Now |
DISTI #
ECE-A1EKS330B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 33uF SU RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.0460 / $0.0500 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5mm) Radial 5mm 65mA 1000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0478 / $0.0612 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.33uF 25V 6.3x5 5MM 85C 1000H AEC-Q200 THT | 0 |
|
$0.1406 / $0.1617 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy