-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECE-A1HKA330ICT-ND
|
DigiKey | CAP ALUM 33UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2000 In Stock |
|
$0.0793 / $0.4400 | Buy Now |
DISTI #
ECE-A1HKA330I
|
Avnet Americas | Cap Aluminum 33uF 50V 20% (8 X 7mm) Radial 2.5mm 75mA 1000h 85°C Ammo Pack - Ammo Pack (Alt: ECE-A1HKA330I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0758 / $0.0858 | Buy Now |
DISTI #
667-ECE-A1HKA330I
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 33uF 20% RoHS: Compliant | 5430 |
|
$0.0770 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks | 0 |
|
$0.0722 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 50V 20% (8 X 7mm) Radial 2.5mm 75mA 1000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0786 / $0.0942 | Buy Now |
DISTI #
ECE-A1HKA330I
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 33uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0740 / $0.0790 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 50V 20% (8 X 7mm) Radial 2.5mm 75mA 1000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0786 / $0.0942 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.33uF 50V 8x7 2.5MM 85C 1000H AEC-Q200 THT | 0 |
|
$0.1830 / $0.2104 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy