-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W8181
|
Newark | Al Lytic Cap, Radial Ka Series, 85C Rohs Compliant: Yes |Panasonic ECE-A1HKA4R7I RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0450 / $0.0540 | Buy Now |
DISTI #
10-ECE-A1HKA4R7ICT-ND
|
DigiKey | CAP ALUM 4.7UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4020 In Stock |
|
$0.0333 / $0.2800 | Buy Now |
DISTI #
ECE-A1HKA4R7I
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4.7 uF, 50 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: ECE-A1HKA4R7I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0311 / $0.0352 | Buy Now |
DISTI #
667-ECE-A1HKA4R7I
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 4.7uF 20% RoHS: Compliant | 8890 |
|
$0.0300 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks | 0 |
|
$0.0297 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 4.7uF 50V 20% (4 X 7mm) Radial 2.5mm 23mA 1000h 85°C Automotive Ammo RoHS: Compliant |
10500 In Stock |
|
$0.0309 / $0.0462 | Buy Now |
DISTI #
53430449
|
Verical | Cap Aluminum Lytic 4.7uF 50V 20% (4 X 7mm) Radial 2.5mm 23mA 1000h 85°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2046 | Americas - 10000 |
|
$0.0420 / $0.0601 | Buy Now |
DISTI #
ECE-A1HKA4R7I
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 4.7uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Americas - 6000 In Stock |
|
$0.0290 / $0.0396 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 4.7uF 50V 20% (4 X 7mm) Radial 2.5mm 23mA 1000h 85°C Automotive Ammo RoHS: Compliant |
10500 In Stock |
|
$0.0309 / $0.0462 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.4.7uF 50V 4x7 2.5MM 85C 1000H AEC-Q200 THT | 0 |
|
$0.0808 / $0.0986 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy