-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECE-A1HN220UBCT-ND
|
DigiKey | CAP ALUM 22UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4103 In Stock |
|
$0.1393 / $0.6200 | Buy Now |
DISTI #
ECE-A1HN220UB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: ECE-A1HN220UB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1331 / $0.1507 | Buy Now |
DISTI #
667-ECE-A1HN220UB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 22uF SU BI-POL RoHS: Compliant | 4519 |
|
$0.1390 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks | 0 |
|
$0.1269 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 22uF 50V 20% (8 X 11.5mm) Radial 5mm 90mA 2000h 85°C Ammo RoHS: Compliant |
5800 In Stock |
|
$0.1342 / $0.2336 | Buy Now |
DISTI #
ECE-A1HN220UB
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 22uF SU BI-POL RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Americas - 2000 In Stock |
|
$0.1360 / $0.1590 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 22uF 50V 20% (8 X 11.5mm) Radial 5mm 90mA 2000h 85°C Ammo RoHS: Compliant |
5800 In Stock |
|
$0.1342 / $0.2336 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.22uF 50V 8x11.5 5MM 85C 2000H AEC-Q200 THT | 0 |
|
$0.2644 / $0.3041 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy