-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0264
|
Newark | Aluminum Electrolytic Capacitor, 3.3Uf, 20%, 35V, Radial, Capacitance:3.3µf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:1.5Mm Rohs Compliant: Yes |Panasonic ECE-A1VKS3R3 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0420 / $0.0920 | Buy Now |
DISTI #
P978-ND
|
DigiKey | CAP ALUM 3.3UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
3264 In Stock |
|
$0.0483 / $0.2400 | Buy Now |
DISTI #
ECE-A1VKS3R3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3.3 uF, 35 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECE-A1VKS3R3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0343 / $0.0388 | Buy Now |
DISTI #
667-ECE-A1VKS3R3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3.3UF 35V KS RADIAL RoHS: Compliant | 884 |
|
$0.0410 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks | 0 |
|
$0.0327 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3.3uF 35V 20% (4 X 5mm) Radial 1.5mm 16mA 1000h 85°C Automotive Bulk RoHS: Compliant |
1537 In Stock |
|
$0.0342 / $0.0509 | Buy Now |
DISTI #
ECE-A1VKS3R3
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 3.3UF 35V KS RADIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.0510 / $0.0570 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 3.3uF 35V 20% (4 X 5mm) Radial 1.5mm 16mA 1000h 85°C Automotive Bulk RoHS: Compliant |
1537 In Stock |
|
$0.0342 / $0.0509 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.3.3uF 35V 4x5 1.5MM 85C 1000H AEC-Q200 THT | 0 |
|
$0.1018 / $0.1171 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy