-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W8239
|
Newark | Al Lytic Cap, Radial Ks Series, 85C Rohs Compliant: Yes |Panasonic ECE-A1VKS3R3B Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0420 / $0.0530 | Buy Now |
DISTI #
10-ECE-A1VKS3R3BCT-ND
|
DigiKey | CAP ALUM 3.3UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1976 In Stock |
|
$0.0366 / $0.2400 | Buy Now |
DISTI #
ECE-A1VKS3R3B
|
Avnet Americas | Cap Aluminum 3.3uF 35V 20% (4 X 5mm) Radial 5mm 16mA 1000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECE-A1VKS3R3B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0343 / $0.0388 | Buy Now |
DISTI #
667-ECE-A1VKS3R3B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 3.3uF SU RoHS: Compliant | 6920 |
|
$0.0350 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks | 0 |
|
$0.0327 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3.3uF 35V 20% (4 X 5mm) Radial 5mm 16mA 1000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0356 / $0.0456 | Buy Now |
DISTI #
ECE-A1VKS3R3B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 3.3uF SU RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.0345 / $0.0370 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 3.3uF 35V 20% (4 X 5mm) Radial 5mm 16mA 1000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0356 / $0.0456 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.3.3uF 35V 4x5 5MM 85C 1000H AEC-Q200 THT | 0 |
|
$0.0981 / $0.1197 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy