Part Details for ECE-T1CA563EA by Panasonic Electronic Components
Overview of ECE-T1CA563EA by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECE-T1CA563EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P10612-ND
|
DigiKey | CAP ALUM 56000UF 20% 16V SNAP Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ECE-T1CA563EA
|
Avnet Americas | Cap Aluminum 56000uF 16V 20% (35 X 50mm) 0.019 Ohm 6000mA 3000 hr 105°C Bulk - Bulk (Alt: ECE-T1CA563EA) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$4.8773 / $5.5224 | Buy Now |
DISTI #
ECE-T1CA563EA
|
Avnet Americas | Cap Aluminum 56000uF 16V 20% (35 X 50mm) 0.019 Ohm 6000mA 3000 hr 105°C Bulk - Bulk (Alt: ECE-T1CA563EA) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$4.8773 / $5.5224 | Buy Now |