ECE-V0JA330SR
Panasonic Electronic Components
Description: CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL

Overview of ECE-V0JA330SR by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for ECE-V0JA330SR by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECE-V0JA330SR by Panasonic Electronic Components

ECE-V0JA330SR
Panasonic Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM
JESD-609 Code
e0
Manufacturer Series
ECE(SERIESSPOLAR)
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Series
ECE (SERIES S POLAR)
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. ECE-V0JA330SR
    Panasonic Electronic Components
    CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for ECE-V0JA330SR

This table gives cross-reference parts and alternative options found for ECE-V0JA330SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECE-V0JA330SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECE-V0JA330P 33UF/6.3V SMD ALUM ELECT CAP Panasonic Electronic Components ECE-V0JA330SR vs ECE-V0JA330P
6.3REV33MKC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF Rubycon Corporation ECE-V0JA330SR vs 6.3REV33MKC
6.3REV33MCA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF Rubycon Corporation ECE-V0JA330SR vs 6.3REV33MCA
ECE-V0JA330R CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL Panasonic Electronic Components ECE-V0JA330SR vs ECE-V0JA330R
6.3REV33MFA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF Rubycon Corporation ECE-V0JA330SR vs 6.3REV33MFA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECE-V0JA330SR by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECE-V0JA330SR by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECE-V0JA330SR would you like to use for your alert(s)?
  • Please alert me when ECE-V0JA330SR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECE-V0JA330SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECE-V0JA330SR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECE-V0JA330SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECE-V0JA330SR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECE-V0JA330SR by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: