Part Details for ECE-V1AA470SP by Panasonic Electronic Components
Overview of ECE-V1AA470SP by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ECE-V1AA470SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 80 |
|
$0.2700 / $0.6000 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 1408 |
|
RFQ |
Part Details for ECE-V1AA470SP
ECE-V1AA470SP CAD Models
ECE-V1AA470SP Part Data Attributes
|
ECE-V1AA470SP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECE-V1AA470SP
Panasonic Electronic Components
CAP 47UF 10V VS ELECT SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Manufacturer Series | ECE(SERIESSPOLAR) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | ECE (SERIES S POLAR) |