Part Details for ECE80US15-SD by XP Power
Overview of ECE80US15-SD by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Computing and Data Storage
Healthcare
Agriculture Technology
Medical Imaging
Robotics and Drones
Price & Stock for ECE80US15-SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5101
|
Newark | Power Supply, Ac-Dc, 15V, 5.33A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:80W, Output Voltage - Output 1:15V, Output Current - Output 1:5.33A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power ECE80US15-SD Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.2200 / $112.1700 | Buy Now |
DISTI #
1470-4247-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 15V 80W Min Qty: 1 Lead time: 19 Weeks Container: Box |
1 In Stock |
|
$94.2207 / $112.1700 | Buy Now |
DISTI #
209-ECE80US15-SD
|
Mouser Electronics | AC/DC Power Modules AC/DC, ENCAPSULATED, 80W, SCREW TERMINALS & DIN Clip RoHS: Compliant | 0 |
|
$100.9500 / $112.1700 | Order Now |
DISTI #
71918234
|
RS | Power Supply, AC-DC, Enclosed, 80W, 15V5.33A, 85-264V In, ECE80 Series | XP Power ECE80US15-SD RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$136.0000 / $140.2000 | RFQ |
DISTI #
ECE80US15-SD
|
TME | Power supply: switched-mode, for DIN rail, 80W, 15VDC, 5.33A, 3kV Min Qty: 1 | 0 |
|
$105.0200 / $112.0200 | RFQ |
DISTI #
2771487
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 15V, 5.33A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$98.6776 / $117.4786 | Buy Now |
DISTI #
2771487
|
Farnell | POWER SUPPLY, AC-DC, 15V, 5.33A RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 5 Days Container: Each | 0 |
|
$95.5276 | Buy Now |
Part Details for ECE80US15-SD
ECE80US15-SD CAD Models
ECE80US15-SD Part Data Attributes
|
ECE80US15-SD
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECE80US15-SD
XP Power
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, TUV, CB, CE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDFM-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.33 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT | |
Surface Mount | NO | |
Switching Frequency-Max | 65 kHz | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 80 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s |