Filter Your Search
1 - 1 of 1 results
|
ECE80US15-SD
XP Power
|
$93.2197 | Yes | Active | 115 V | 15 V | 264 V | 85 V | 14.85 V | 15.15 V | 5.33 A | 1 | NO | NO | 65 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT | HYBRID | 80 W | 30 ms | R-XDFM-X | UL, TUV, CB, CE | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | DUAL | XP POWER LTD | PACKAGE | compliant | EAR99 | XP POWER |