Part Details for ECEA1AFS221 by Panasonic Electronic Components
Overview of ECEA1AFS221 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECEA1AFS221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 94 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 220 uF, THROUGH HOLE MOUNT (Also Known As: ECE-A1AFS221) | 873 |
|
$0.2625 / $0.6300 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 220 uF, THROUGH HOLE MOUNT | 873 |
|
$0.2625 / $0.6300 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 220 uF, THROUGH HOLE MOUNT (Also Known As: ECE-A1AFS221) | 75 |
|
$0.6300 / $1.0500 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 220 uF, THROUGH HOLE MOUNT | 75 |
|
$0.6300 / $1.0500 | Buy Now |