Part Details for ECEA1AKA220 by Panasonic Electronic Components
Overview of ECEA1AKA220 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECEA1AKA220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECE-A1AKA220
|
Avnet Americas | Cap Aluminum 22uF 10V 20% Radial 1000h 85?C Bulk - Bulk (Alt: ECE-A1AKA220) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0311 / $0.0352 | Buy Now |
DISTI #
C1S600600658946
|
Chip1Stop | Cap Aluminum Lytic 22uF 10V 20% Radial 1000h 85C Bulk RoHS: Compliant | 221 |
|
$0.0310 | Buy Now |