-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECE-A1AKA330
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 10 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECE-A1AKA330) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0311 / $0.0352 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 33 uF, THROUGH HOLE MOUNT | 2320 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 33 uF, THROUGH HOLE MOUNT (Also Known As: ECE-A1AKA330) | 2320 |
|
$0.0300 / $0.1500 | Buy Now |
DISTI #
ECE-A1AKA330
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 10 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECE-A1AKA330) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0311 / $0.0352 | Buy Now |
DISTI #
ECEA1AKA330
|
TME | Capacitor: electrolytic, THT, 33uF, 10VDC, Ø4x7mm, Pitch: 1.5mm Min Qty: 200 | 0 |
|
$0.0573 | RFQ |
DISTI #
ECEA1AKA330
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 10 V, � 20%, 1000 hours @ 85�C, Radial Leaded (Alt: ECEA1AKA330) RoHS: Compliant Min Qty: 6000 Package Multiple: 200 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1902041
|
Farnell | CAP, 33F, 10V, 20% RoHS: Compliant Min Qty: 6000 Lead time: 21 Weeks, 0 Days Container: Each | 0 |
|
$0.0665 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA1AKA330
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA1AKA330
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 43 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECEA1AKA330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1AKA330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS1A336M04007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount | Samwha Electronics | ECEA1AKA330 vs SS1A336M04007 |
USR1A330MDD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | ECEA1AKA330 vs USR1A330MDD1TE |
USR1A330MDD1AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | ECEA1AKA330 vs USR1A330MDD1AE |
USR1A330MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | ECEA1AKA330 vs USR1A330MDD1CP |
USW1A330MDD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECEA1AKA330 vs USW1A330MDD1TE |
SRG10VB33RM4X7LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ECEA1AKA330 vs SRG10VB33RM4X7LL |
ESRG100ELL330MD07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ECEA1AKA330 vs ESRG100ELL330MD07D |
USR1A330MDD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | ECEA1AKA330 vs USR1A330MDD1TP |
USR1A330MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | ECEA1AKA330 vs USR1A330MDD1CM |
USW1A330MDD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECEA1AKA330 vs USW1A330MDD1CC |