Part Details for ECEA1AN220U by Panasonic Electronic Components
Overview of ECEA1AN220U by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECEA1AN220U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECE-A1AN220U
|
Avnet Americas | Cap Aluminum 22uF 10V 20% Radial 2000 hr 85?C Bulk - Bulk (Alt: ECE-A1AN220U) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0619 / $0.0702 | Buy Now |
Part Details for ECEA1AN220U
ECEA1AN220U CAD Models
ECEA1AN220U Part Data Attributes
|
ECEA1AN220U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA1AN220U
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0096 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 60 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for ECEA1AN220U
This table gives cross-reference parts and alternative options found for ECEA1AN220U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1AN220U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NNR220M10V5X11TBSTF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECEA1AN220U vs NNR220M10V5X11TBSTF |
NNR220M10V5X11F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | ECEA1AN220U vs NNR220M10V5X11F |
NRSS220M10V5X11TBF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | ECEA1AN220U vs NRSS220M10V5X11TBF |
NNR220M10V5X11TBF1F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECEA1AN220U vs NNR220M10V5X11TBF1F |