-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y4599
|
Newark | Cap, Alu Elec, 470Uf, 10V, Radial, Capacitance:470Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Bi-Polar [Non-Polar], Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Panasonic ECEA1AN471U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$0.3140 / $0.3710 | Buy Now |
DISTI #
ECE-A1AN471U
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 10 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECE-A1AN471U) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2295 / $0.2599 | Buy Now |
DISTI #
ECE-A1AN471U
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 10 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECE-A1AN471U) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2295 / $0.2599 | Buy Now |
DISTI #
ECEA1AN471U
|
TME | Capacitor: electrolytic, bipolar, THT, 470uF, 10VDC, Ø10x16mm, ±20% Min Qty: 2000 | 0 |
|
$0.3090 | RFQ |
DISTI #
ECE-A1AN471U
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 10 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECE-A1AN471U) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2295 / $0.2599 | Buy Now |
DISTI #
2326007
|
element14 Asia-Pacific | CAP, 470F, 10V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 2256 |
|
$0.3090 / $0.9372 | Buy Now |
DISTI #
2326007
|
Farnell | CAP, 470F, 10V, 20% RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Each | 2256 |
|
$0.2682 / $1.0191 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA1AN471U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA1AN471U
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.144 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 340 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECEA1AN471U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1AN471U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NNR471M10V10X16F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | ECEA1AN471U vs NNR471M10V10X16F |
NNR471M10V10X16TB12.7MMPF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECEA1AN471U vs NNR471M10V10X16TB12.7MMPF |
UVP1A471MPD1CV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECEA1AN471U vs UVP1A471MPD1CV |
477RLS010M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Illinois Capacitor Inc | ECEA1AN471U vs 477RLS010M |
SMEBP10VB471M10X16LL | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | ECEA1AN471U vs SMEBP10VB471M10X16LL |
NLE-L471M10V10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | ECEA1AN471U vs NLE-L471M10V10X16 |
UVP1A471MPD1CP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECEA1AN471U vs UVP1A471MPD1CP |
NNR471M10V10X16 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | ECEA1AN471U vs NNR471M10V10X16 |