-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECE-A1AN471UB
|
Avnet Americas | Cap Aluminum 470uF 10V 20% (10 X 16mm) Radial 5mm 340mA 2000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECE-A1AN471UB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2295 / $0.2599 | Buy Now |
DISTI #
ECE-A1AN471UB
|
Avnet Americas | Cap Aluminum 470uF 10V 20% (10 X 16mm) Radial 5mm 340mA 2000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECE-A1AN471UB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2295 / $0.2599 | Buy Now |
DISTI #
ECEA1AN471UB
|
TME | Capacitor: electrolytic, bipolar, THT, 470uF, 10VDC, Ø10x16mm, ±20% Min Qty: 2000 | 0 |
|
$0.3090 | RFQ |
DISTI #
ECE-A1AN471UB
|
Avnet Americas | Cap Aluminum 470uF 10V 20% (10 X 16mm) Radial 5mm 340mA 2000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECE-A1AN471UB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2295 / $0.2599 | Buy Now |
DISTI #
3346670
|
Farnell | CAP, 470UF, 10V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 2000 Lead time: 21 Weeks, 0 Days Container: Each | 0 |
|
$0.3609 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA1AN471UB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA1AN471UB
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.144 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 340 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECEA1AN471UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1AN471UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NNR471M10V10X16F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | ECEA1AN471UB vs NNR471M10V10X16F |