-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH6184
|
Newark | Cap, 22Uf, 16V, Alu Elec, Radial Rohs Compliant: Yes |Panasonic ECEA1CKA220I Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 8360 |
|
$0.0630 / $0.2650 | Buy Now |
DISTI #
ECE-A1CKA220I
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 16 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: ECE-A1CKA220I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0311 / $0.0352 | Buy Now |
DISTI #
ECE-A1CKA220I
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 16 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: ECE-A1CKA220I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0311 / $0.0352 | Buy Now |
DISTI #
ECEA1CKA220I
|
TME | Capacitor: electrolytic, THT, 22uF, 16VDC, Ø4x7mm, Pitch: 2.5mm Min Qty: 6000 | 0 |
|
$0.0572 | RFQ |
DISTI #
ECEA1CKA220I
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 16 V, � 20%, 1000 hours @ 85�C, Radial Leaded - Tape and Reel (Alt: ECEA1CKA220I) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3295988
|
element14 Asia-Pacific | CAP, 22UF, 16V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 5 Container: Each | 8355 |
|
$0.0502 / $0.2911 | Buy Now |
DISTI #
3295988
|
Farnell | CAP, 22UF, 16V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 0 Days Container: Each | 8360 |
|
$0.0502 / $0.1331 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA1CKA220I
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA1CKA220I
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00352 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 39 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECEA1CKA220I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1CKA220I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USR1C220MDD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | ECEA1CKA220I vs USR1C220MDD1CC |
ECA1CAK220X | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECEA1CKA220I vs ECA1CAK220X |
USR1C220MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | ECEA1CKA220I vs USR1C220MDD1CP |
USR1C220MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | ECEA1CKA220I vs USR1C220MDD1CV |
USR1C220MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | ECEA1CKA220I vs USR1C220MDD1CM |
USR1C220MDD1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | ECEA1CKA220I vs USR1C220MDD1BB |
ESRG160ELL220MD07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ECEA1CKA220I vs ESRG160ELL220MD07D |
ESRG160ETE220MD07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount | Chemi-Con | ECEA1CKA220I vs ESRG160ETE220MD07D |
USW1C220MDD1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECEA1CKA220I vs USW1C220MDD1BB |
USW1C220MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECEA1CKA220I vs USW1C220MDD1CA |