Part Details for ECEA1CN101U by Panasonic Electronic Components
Overview of ECEA1CN101U by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECEA1CN101U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECE-A1CN101U
|
Avnet Americas | Cap Aluminum 100uF 16V 20% Radial 2000 hr 85°C Bulk - Bulk (Alt: ECE-A1CN101U) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1322 / $0.1443 | Buy Now |
DISTI #
ECE-A1CN101U
|
Avnet Americas | Cap Aluminum 100uF 16V 20% Radial 2000 hr 85°C Bulk - Bulk (Alt: ECE-A1CN101U) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1322 / $0.1443 | Buy Now |
DISTI #
ECEA1CN101U
|
TME | Capacitor: electrolytic, THT, 100uF, 16VDC, Ø5x11mm, Pitch: 2.5mm Min Qty: 200 | 0 |
|
$0.1820 | RFQ |
|
Velocity Electronics | Our Stock | 3221 |
|
RFQ |
Part Details for ECEA1CN101U
ECEA1CN101U CAD Models
ECEA1CN101U Part Data Attributes:
|
ECEA1CN101U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA1CN101U
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.051 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for ECEA1CN101U
This table gives cross-reference parts and alternative options found for ECEA1CN101U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1CN101U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16NA100MFA6.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECEA1CN101U vs 16NA100MFA6.3X11 |
UKL1C101MPAANACP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECEA1CN101U vs UKL1C101MPAANACP |
515D107M016AA6A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | ECEA1CN101U vs 515D107M016AA6A |
UVP1C101MPA1TD | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECEA1CN101U vs UVP1C101MPA1TD |
B41821A4107M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Epcos | ECEA1CN101U vs B41821A4107M001 |
USL1C101M0511BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Samsung Electro-Mechanics | ECEA1CN101U vs USL1C101M0511BB |
UVP1C101MPA1CP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECEA1CN101U vs UVP1C101MPA1CP |
ECEA1CU101H | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECEA1CN101U vs ECEA1CU101H |
UKL1C101MPAANACM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECEA1CN101U vs UKL1C101MPAANACM |
UFW1C101MDA1CP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | ECEA1CN101U vs UFW1C101MDA1CP |