-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECE-A1CN221XB
|
Avnet Americas | Cap Aluminum 220uF 16V 20% (10 X 12.5mm) Radial 5mm 260mA 2000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECE-A1CN221XB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1838 / $0.2081 | Buy Now |
DISTI #
ECE-A1CN221XB
|
Avnet Americas | Cap Aluminum 220uF 16V 20% (10 X 12.5mm) Radial 5mm 260mA 2000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECE-A1CN221XB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1838 / $0.2081 | Buy Now |
DISTI #
ECEA1CN221XB
|
TME | Capacitor: electrolytic, bipolar, THT, 220uF, 16VDC, Ø10x12.5mm Min Qty: 2000 | 0 |
|
$0.2520 | RFQ |
DISTI #
3346697
|
Farnell | CAP, 220UF, 16V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 2000 Lead time: 21 Weeks, 0 Days Container: Each | 0 |
|
$0.2940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA1CN221XB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA1CN221XB
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1086 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 260 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |