Datasheets
ECEA1CN222U by: Panasonic Electronic Components

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for ECEA1CN222U by Panasonic Electronic Components

Overview of ECEA1CN222U by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for ECEA1CN222U

Part # Distributor Description Stock Price Buy
DISTI # ECE-A1CN222U
Avnet Americas Cap Aluminum 2200uF 16V 20% (16 X 31.5mm) Radial 7.5mm 750mA 2000h 85°C Bulk - Bulk (Alt: ECE-A1CN222U) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 200 $0.6873
  • 400 $0.6734
  • 600 $0.6639
  • 1,000 $0.6449
  • 2,000 $0.6307
  • 10,000 $0.6188
  • 20,000 $0.6070
$0.6070 / $0.6873 Buy Now
DISTI # ECEA1CN222U
TME Capacitor: electrolytic, THT, 2.2mF, 16VDC, Ø16x31.5mm, ±20%, 2000h Min Qty: 50 0
  • 50 $1.5200
$1.5200 RFQ

Part Details for ECEA1CN222U

ECEA1CN222U CAD Models

ECEA1CN222U Part Data Attributes

ECEA1CN222U Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ECEA1CN222U Panasonic Electronic Components Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Factory Lead Time 21 Weeks
Samacsys Manufacturer Panasonic
Capacitance 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 1.059 mA
Length 31.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BULK
Polarity NON-POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 750 mA
Surface Mount NO
Tan Delta 0.22
Terminal Finish TIN
Terminal Pitch 7.5 mm
Terminal Shape WIRE

Alternate Parts for ECEA1CN222U

This table gives cross-reference parts and alternative options found for ECEA1CN222U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1CN222U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMEBP16VB222M16X31LL Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED United Chemi-Con Inc ECEA1CN222U vs SMEBP16VB222M16X31LL
BSME160EBC222MLN3S Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con ECEA1CN222U vs BSME160EBC222MLN3S
UVP1C222MHD1CP Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation ECEA1CN222U vs UVP1C222MHD1CP
UVP1C222MHD1CV Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation ECEA1CN222U vs UVP1C222MHD1CV
UVP1C222MHD1CM Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation ECEA1CN222U vs UVP1C222MHD1CM
BSME160ETE222MLN3S Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con ECEA1CN222U vs BSME160ETE222MLN3S

ECEA1CN222U Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECEA1CN222U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECEA1CN222U by Panasonic Electronic Components

  • Please alert me when ECEA1CN222U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ECEA1CN222U alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECEA1CN222U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ECEA1CN222U alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECEA1CN222U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECEA1CN222U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: