-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9364
|
Newark | Cap, 47µf, 25V, 20% Rohs Compliant: Yes |Panasonic ECEA1EKA470I RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3130 |
|
$0.0570 / $0.2450 | Buy Now |
DISTI #
ECE-A1EKA470I
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 25 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: ECE-A1EKA470I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0413 / $0.0468 | Buy Now |
DISTI #
ECEA1EKA470I
|
TME | Capacitor: electrolytic, THT, 47uF, 25VDC, Ø6.3x7mm, Pitch: 2.5mm Min Qty: 10 | 930 |
|
$0.0830 / $0.1440 | Buy Now |
DISTI #
ECEA1EKA470I
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 25 V, � 20%, 1000 hours @ 85�C, Radial Leaded - Tape and Reel (Alt: ECEA1EKA470I) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA1EKA470I
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA1EKA470I
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01175 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 70 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECEA1EKA470I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1EKA470I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25MS747MEFCTZ6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | ECEA1EKA470I vs 25MS747MEFCTZ6.3X7 |
2470LDMAA07SCN38ER | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1EKA470I vs 2470LDMAA07SCN38ER |
1470LDMAA07SCN78FF | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1EKA470I vs 1470LDMAA07SCN78FF |
MAL209736479E6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ECEA1EKA470I vs MAL209736479E6 |
2470LDMAA07SCN98FC | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1EKA470I vs 2470LDMAA07SCN98FC |
8470LDMAA07SCN385R | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1EKA470I vs 8470LDMAA07SCN385R |
8470LDMAA07SCN7A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | ECEA1EKA470I vs 8470LDMAA07SCN7A |
8470LDMAA07SCN385J | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1EKA470I vs 8470LDMAA07SCN385J |
1470LDMAA07SCN28ER | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1EKA470I vs 1470LDMAA07SCN28ER |
1470LDMAA07SCN18FR | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1EKA470I vs 1470LDMAA07SCN18FR |