-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4047
|
Newark | Cap, Alu Elec, 22Uf, 25V, Radial, Capacitance:22Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:- Rohs Compliant: Yes |Panasonic ECEA1EKS220 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4986 |
|
$0.1170 / $0.3140 | Buy Now |
DISTI #
62W6355
|
Newark | Aluminium Electrolytic Capacitor, Ks Series, 22 - F, - 20%, 25 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic ECEA1EKS220 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1260 / $0.4120 | Buy Now |
DISTI #
ECE-A1EKS220
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 25 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECE-A1EKS220) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0461 / $0.0522 | Buy Now |
DISTI #
70067885
|
RS | Capacitor, Aluminum Electrolytic, Cap 22uF, Vol-Rtg 25V, Radial, Ks, Height 5mm | Panasonic Electronic Components ECEA1EKS220 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0890 | RFQ |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 22 uF, THROUGH HOLE MOUNT (Also Known As: ECE-A1EKS220) | 5120 |
|
$0.0770 / $0.3850 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 22 uF, THROUGH HOLE MOUNT | 5120 |
|
$0.0770 / $0.3850 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 22 uF, THROUGH HOLE MOUNT (Also Known As: ECE-A1EKS220) | 248 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 22 uF, THROUGH HOLE MOUNT | 248 |
|
$0.1500 / $0.5000 | Buy Now |
DISTI #
ECE-A1EKS220
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 25 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECE-A1EKS220) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0461 / $0.0522 | Buy Now |
DISTI #
ECEA1EKS220
|
TME | Capacitor: electrolytic, THT, 22uF, 25VDC, Ø6.3x5mm, Pitch: 2.5mm Min Qty: 10 | 1080 |
|
$0.1000 / $0.1830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA1EKS220
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA1EKS220
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0055 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 55 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECEA1EKS220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1EKS220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25MS522MCA6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECEA1EKS220 vs 25MS522MCA6.3X5 |
25MS522MCC6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF | Rubycon Corporation | ECEA1EKS220 vs 25MS522MCC6.3X5 |
25MS522MEFCTZ6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF | Rubycon Corporation | ECEA1EKS220 vs 25MS522MEFCTZ6.3X5 |
2220LDMAA05MVN181M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | ECEA1EKS220 vs 2220LDMAA05MVN181M |
25MS522MCE6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF | Rubycon Corporation | ECEA1EKS220 vs 25MS522MCE6.3X5 |
UML1E220MDA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECEA1EKS220 vs UML1E220MDA |
8220LDMAA05MP050 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | ECEA1EKS220 vs 8220LDMAA05MP050 |
UMA1E220MDD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ECEA1EKS220 vs UMA1E220MDD1TE |
25MS522MEFCT56.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF | Rubycon Corporation | ECEA1EKS220 vs 25MS522MEFCT56.3X5 |
UML1E220MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ECEA1EKS220 vs UML1E220MDD |