ECEA1HKA3R3B
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of ECEA1HKA3R3B by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ECEA1HKA3R3B by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ECE-A1HKA3R3B
Avnet Americas Cap Aluminum 3.3uF 50V 20% (4 X 7mm) Radial 5mm 18mA 1000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECE-A1HKA3R3B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack 0
  • 2,000 $0.0352
  • 4,000 $0.0345
  • 8,000 $0.0340
  • 12,000 $0.0331
  • 16,000 $0.0323
  • 20,000 $0.0317
  • 200,000 $0.0311
$0.0311 / $0.0352 Buy Now
DISTI # ECEA1HKA3R3B
TME Capacitor: electrolytic, THT, 3.3uF, 50VDC, Ø4x7mm, Pitch: 5mm, ±20% Min Qty: 6000 0
  • 6,000 $0.0593
$0.0593 RFQ

CAD Models for ECEA1HKA3R3B by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECEA1HKA3R3B by Panasonic Electronic Components

ECEA1HKA3R3B
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
4 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.003 mA
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
18 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ECEA1HKA3R3B
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for ECEA1HKA3R3B

This table gives cross-reference parts and alternative options found for ECEA1HKA3R3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1HKA3R3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
13R3LFM0407SCN78FR CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECEA1HKA3R3B vs 13R3LFM0407SCN78FR
83R3LFM0407SCN481A CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECEA1HKA3R3B vs 83R3LFM0407SCN481A
83R3LFM0407SCN085A CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECEA1HKA3R3B vs 83R3LFM0407SCN085A
13R3LFM0407LLN78FR Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd ECEA1HKA3R3B vs 13R3LFM0407LLN78FR
USW1H3R3MDD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation ECEA1HKA3R3B vs USW1H3R3MDD1CA
83R3LFM0407LLN785R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd ECEA1HKA3R3B vs 83R3LFM0407LLN785R
B41002A26335M001 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, TDK Corporation ECEA1HKA3R3B vs B41002A26335M001
13R3LFM0407LLN48FB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd ECEA1HKA3R3B vs 13R3LFM0407LLN48FB
13R3LFM0407LLN981B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd ECEA1HKA3R3B vs 13R3LFM0407LLN981B
23R3LFM0407LLN2850 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd ECEA1HKA3R3B vs 23R3LFM0407LLN2850

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECEA1HKA3R3B by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECEA1HKA3R3B by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECEA1HKA3R3B would you like to use for your alert(s)?
  • Please alert me when ECEA1HKA3R3B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECEA1HKA3R3B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECEA1HKA3R3B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECEA1HKA3R3B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECEA1HKA3R3B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECEA1HKA3R3B by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: