Part Details for ECEC2CB102DA by Panasonic Electronic Components
Overview of ECEC2CB102DA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECEC2CB102DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECE-C2CB102DA
|
Avnet Americas | Cap Aluminum 1000uF 160V 20% (30 X 30mm) Aluminum Cylindrical Can 10mm 2200mA 3000 hr 105°C Bulk - Bulk (Alt: ECE-C2CB102DA) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Bulk | 0 |
|
$2.0303 / $2.2989 | Buy Now |
Part Details for ECEC2CB102DA
ECEC2CB102DA CAD Models
ECEC2CB102DA Part Data Attributes
|
ECEC2CB102DA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2CB102DA
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 199 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.2 mA | |
Length | 30 mm | |
Manufacturer Series | TS-HB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2200 mA | |
Series | ECE-CB | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2CB102DA
This table gives cross-reference parts and alternative options found for ECEC2CB102DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2CB102DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL2C108M30030HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | ECEC2CB102DA vs HL2C108M30030HA |
LGU2C102MELB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | ECEC2CB102DA vs LGU2C102MELB |
381LX102M160K022A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | ECEC2CB102DA vs 381LX102M160K022A |
LGU2C102MEKB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | ECEC2CB102DA vs LGU2C102MEKB |
381LX102M160K022D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | ECEC2CB102DA vs 381LX102M160K022D |
381LX102M160K022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | ECEC2CB102DA vs 381LX102M160K022AD |