Part Details for ECEC2DP152EA by Panasonic Electronic Components
Overview of ECEC2DP152EA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECEC2DP152EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECEC2DP152EA
|
Avnet Abacus | Electrolytic Capacitor, 1500uF, 200V, � 20%, Snap-In (Alt: ECEC2DP152EA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECEC2DP152EA
ECEC2DP152EA CAD Models
ECEC2DP152EA Part Data Attributes
|
ECEC2DP152EA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2DP152EA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 144 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.64317 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3870 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2DP152EA
This table gives cross-reference parts and alternative options found for ECEC2DP152EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2DP152EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43540B2158M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS AND REACH COMPLIANT | TDK Epcos | ECEC2DP152EA vs B43540B2158M062 |
B43501F2158M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ECEC2DP152EA vs B43501F2158M082 |
B43501F2158M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ECEC2DP152EA vs B43501F2158M060 |
SLPX152M200H7P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | ECEC2DP152EA vs SLPX152M200H7P3A |
B43540B2158M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED-3, ROHS AND REACH COMPLIANT | TDK Corporation | ECEC2DP152EA vs B43540B2158M002 |
NRLM152M200V35X40F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | ECEC2DP152EA vs NRLM152M200V35X40F |
B43501F2158M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECEC2DP152EA vs B43501F2158M060 |
LS-152M2DL5-3540 | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ECEC2DP152EA vs LS-152M2DL5-3540 |
B43624B2158M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | ECEC2DP152EA vs B43624B2158M007 |
B43540B2158M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS AND REACH COMPLIANT | TDK Epcos | ECEC2DP152EA vs B43540B2158M002 |