Part Details for ECEC2EA151DG by Panasonic Electronic Components
Overview of ECEC2EA151DG by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2EA151DG
ECEC2EA151DG CAD Models
ECEC2EA151DG Part Data Attributes:
|
ECEC2EA151DG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2EA151DG
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 150uF, THROUGH HOLE MOUNT, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.580948 mA | |
Manufacturer Series | HA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 650 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2EA151DG
This table gives cross-reference parts and alternative options found for ECEC2EA151DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2EA151DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250PL150FVA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN | SUN Electronic Industries Corporation | ECEC2EA151DG vs 250PL150FVA |
HL2E157M22025HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | ECEC2EA151DG vs HL2E157M22025HA |
ECOS2EX151CB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN | Panasonic Electronic Components | ECEC2EA151DG vs ECOS2EX151CB |
3HA2EVB157M30025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECEC2EA151DG vs 3HA2EVB157M30025 |
ALC40A151AB250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN | KEMET Corporation | ECEC2EA151DG vs ALC40A151AB250 |
3HF2EVB157MHA25030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECEC2EA151DG vs 3HF2EVB157MHA25030 |
LGK2E151MHSZ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 150uF, THROUGH HOLE MOUNT | Nichicon Corporation | ECEC2EA151DG vs LGK2E151MHSZ |
250PL150FVD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN | SUN Electronic Industries Corporation | ECEC2EA151DG vs 250PL150FVD |
HK2E157M2225HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | ECEC2EA151DG vs HK2E157M2225HC |
ECES2EC151BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECEC2EA151DG vs ECES2EC151BA |