Part Details for ECEC2WB271EA by Panasonic Electronic Components
Overview of ECEC2WB271EA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECEC2WB271EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECEC2WB271EA
|
Avnet Abacus | Snap-inNACapacitor (Alt: ECEC2WB271EA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECEC2WB271EA
ECEC2WB271EA CAD Models
ECEC2WB271EA Part Data Attributes
|
ECEC2WB271EA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2WB271EA
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 614 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.04571 mA | |
Length | 35 mm | |
Manufacturer Series | TS-HB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1190 mA | |
Series | ECE-CB | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2WB271EA
This table gives cross-reference parts and alternative options found for ECEC2WB271EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2WB271EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43545B5277M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | ECEC2WB271EA vs B43545B5277M002 |
450MXC270MSN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ECEC2WB271EA vs 450MXC270MSN35X35 |
B43504B5277M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | ECEC2WB271EA vs B43504B5277M000 |
B43504B5277M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECEC2WB271EA vs B43504B5277M067 |
B43504B5277M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECEC2WB271EA vs B43504B5277M087 |
B43547B5277M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ECEC2WB271EA vs B43547B5277M007 |
B43545B5277M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ECEC2WB271EA vs B43545B5277M067 |
B43545B5277M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | ECEC2WB271EA vs B43545B5277M080 |
MAL215977271E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ECEC2WB271EA vs MAL215977271E3 |
B43545B5277M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | ECEC2WB271EA vs B43545B5277M067 |