Part Details for ECET1JA183FA by Panasonic Electronic Components
Overview of ECET1JA183FA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECET1JA183FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECET1JA183FA
|
Avnet Abacus | Electrolytic Capacitor, 18000uF, 63V, � 20%, Snap-In (Alt: ECET1JA183FA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECET1JA183FA
ECET1JA183FA CAD Models
ECET1JA183FA Part Data Attributes
|
ECET1JA183FA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECET1JA183FA
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 23 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 3.19468 mA | |
Length | 63 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 5390 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECET1JA183FA
This table gives cross-reference parts and alternative options found for ECET1JA183FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECET1JA183FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
383LX183M063N062D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 18000uF, | Cornell Dubilier Electronics Inc | ECET1JA183FA vs 383LX183M063N062D |
ECEP1JA183FA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ECET1JA183FA vs ECEP1JA183FA |
383LX153M063N062VSD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 18000uF, | Cornell Dubilier Electronics Inc | ECET1JA183FA vs 383LX153M063N062VSD |
383LX153M063N062D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 18000uF, | Cornell Dubilier Electronics Inc | ECET1JA183FA vs 383LX153M063N062D |
383LX183M063N062VSD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 18000uF, | Cornell Dubilier Electronics Inc | ECET1JA183FA vs 383LX183M063N062VSD |
ECET1JA183F5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 18000uF, | Panasonic Electronic Components | ECET1JA183FA vs ECET1JA183F5 |
383LX183M063N062V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 18000uF, | Cornell Dubilier Electronics Inc | ECET1JA183FA vs 383LX183M063N062V |
ECET1JA183FE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 18000uF, | Panasonic Electronic Components | ECET1JA183FA vs ECET1JA183FE |
383LX153M063N062VD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 18000uF, | Cornell Dubilier Electronics Inc | ECET1JA183FA vs 383LX153M063N062VD |
383LX183M063N062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ECET1JA183FA vs 383LX183M063N062 |