Part Details for ECET1JP183FA by Panasonic Electronic Components
Overview of ECET1JP183FA by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECET1JP183FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 51 |
|
RFQ | ||
|
Quest Components | 20 |
|
$7.9520 / $11.9280 | Buy Now | |
DISTI #
ECET1JP183FA
|
Avnet Abacus | Electrolytic Capacitor, 18000uF, 63V, � 20%, Snap-In (Alt: ECET1JP183FA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECET1JP183FA
ECET1JP183FA CAD Models
ECET1JP183FA Part Data Attributes
|
ECET1JP183FA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECET1JP183FA
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28 mΩ | |
Leakage Current | 3.19468 mA | |
Length | 63 mm | |
Manufacturer Series | T-UP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 9250 mA | |
Series | ECE-TP | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECET1JP183FA
This table gives cross-reference parts and alternative options found for ECET1JP183FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECET1JP183FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
382LX183M063N062VS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 18000uF, | Cornell Dubilier Electronics Inc | ECET1JP183FA vs 382LX183M063N062VS |
382LX183M063N062AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 18000uF, | Cornell Dubilier Electronics Inc | ECET1JP183FA vs 382LX183M063N062AD |
382LX183M063N062D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 18000uF, | Cornell Dubilier Electronics Inc | ECET1JP183FA vs 382LX183M063N062D |
382LX183M063N062VD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 18000uF, | Cornell Dubilier Electronics Inc | ECET1JP183FA vs 382LX183M063N062VD |
382LX183M063N062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ECET1JP183FA vs 382LX183M063N062 |
382LX183M063N062VSD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 18000uF, | Cornell Dubilier Electronics Inc | ECET1JP183FA vs 382LX183M063N062VSD |