Part Details for ECET1JP333FA by Panasonic Electronic Components
Overview of ECET1JP333FA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECET1JP333FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECE-T1JP333FA
|
Avnet Americas | Cap Aluminum 33000uF 63V 20% (40 X 105mm) 0.015 Ohm 11760mA 3000 hr 85°C Bulk - Bulk (Alt: ECE-T1JP333FA) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Container: Bulk | 0 |
|
$9.6392 / $10.9141 | Buy Now |
Part Details for ECET1JP333FA
ECET1JP333FA CAD Models
ECET1JP333FA Part Data Attributes
|
ECET1JP333FA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECET1JP333FA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15 mΩ | |
Leakage Current | 4.32562 mA | |
Length | 105 mm | |
Manufacturer Series | T-UP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 11760 mA | |
Series | ECE-TP | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECET1JP333FA
This table gives cross-reference parts and alternative options found for ECET1JP333FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECET1JP333FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
382LX333M063N102VS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33000uF, | Cornell Dubilier Electronics Inc | ECET1JP333FA vs 382LX333M063N102VS |
382LX333M063N102VSD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33000uF, | Cornell Dubilier Electronics Inc | ECET1JP333FA vs 382LX333M063N102VSD |
382LX333M063N102 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ECET1JP333FA vs 382LX333M063N102 |