Part Details for ECEV0JA220NR by Panasonic Electronic Components
Overview of ECEV0JA220NR by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ECEV0JA220NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 6.3 V, 22 uF, SURFACE MOUNT (Also Known As: ECE-V0JA220NR) | 983 |
|
$0.1200 / $0.2250 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 6.3 V, 22 uF, SURFACE MOUNT | 983 |
|
$0.1200 / $0.2250 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 6.3 V, 22 uF, SURFACE MOUNT | 1200 |
|
$0.1953 / $0.6510 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 6.3 V, 22 uF, SURFACE MOUNT (Also Known As: ECE-V0JA220NR) | 1200 |
|
$0.1953 / $0.6510 | Buy Now |
Part Details for ECEV0JA220NR
ECEV0JA220NR CAD Models
ECEV0JA220NR Part Data Attributes
|
ECEV0JA220NR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEV0JA220NR
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2621, 5.4 MMH CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2621 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.006 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 29 mA | |
Series | ECE (SERIES S NON) | |
Size Code | 2621 | |
Surface Mount | YES | |
Tan Delta | 0.52 | |
Terminal Shape | FLAT |