-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2217, 5.4 MMH CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 22uf, 6.3V, 20±% (Also Known As: ECE-V0JA220SR) | 5581 |
|
$0.0723 / $0.1668 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 6.3V, 20±% | 5581 |
|
$0.0723 / $0.1668 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 6.3V, 20±% (Also Known As: ECE-V0JA220SR) | 1413 |
|
$0.0840 / $0.2800 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 6.3V, 20±% | 1413 |
|
$0.0840 / $0.2800 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 6.3V, 20±% (Also Known As: ECE-V0JA220SR) | 1168 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 6.3V, 20±% | 1168 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 6.3V, 20±% | 75200 |
|
$0.0834 / $0.5560 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 6.3V, 20±% (Also Known As: ECE-V0JA220SR) | 75200 |
|
$0.0834 / $0.5560 | Buy Now |
|
Velocity Electronics | Our Stock | 5279 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEV0JA220SR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEV0JA220SR
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2217, 5.4 MMH CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 5.4 MMH CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 29 mA | |
Series | ECE (SERIES S POLAR) | |
Size Code | 2217 | |
Surface Mount | YES | |
Tan Delta | 0.35 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |