Part Details for ECEV0JA220WR by Panasonic Electronic Components
Overview of ECEV0JA220WR by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Part Details for ECEV0JA220WR
ECEV0JA220WR CAD Models
ECEV0JA220WR Part Data Attributes
|
ECEV0JA220WR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEV0JA220WR
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1813, 5.5MM, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1813 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Manufacturer Series | VS | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 20 mA | |
Series | ECE (SERIES S POLAR) | |
Size Code | 1813 | |
Surface Mount | YES | |
Tan Delta | 0.35 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |