There are no models available for this part yet.
Overview of ECEV0JA470P by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for ECEV0JA470P by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Capacitor, Aluminium, 47uf, 6.3V, 20±% | 7836 |
|
$0.4050 / $1.3500 | Buy Now | ||
Quest Components | Capacitor, Aluminium, 47uf, 6.3V, 20±% (Also Known As: ECE-V0JA470P) | 7836 |
|
$0.4050 / $1.3500 | Buy Now | ||
Quest Components | Capacitor, Aluminium, 47uf, 6.3V, 20±% (Also Known As: ECE-V0JA470P) | 5610 |
|
$0.2835 / $0.8100 | Buy Now | ||
Quest Components | Capacitor, Aluminium, 47uf, 6.3V, 20±% | 5610 |
|
$0.2835 / $0.8100 | Buy Now | ||
Quest Components | Capacitor, Aluminium, 47uf, 6.3V, 20±% | 1600 |
|
$0.1950 / $0.7500 | Buy Now | ||
Quest Components | Capacitor, Aluminium, 47uf, 6.3V, 20±% (Also Known As: ECE-V0JA470P) | 1600 |
|
$0.1950 / $0.7500 | Buy Now |
CAD Models for ECEV0JA470P by Panasonic Electronic Components
Part Data Attributes for ECEV0JA470P by Panasonic Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.003 mA
|
Manufacturer Series
|
A
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
46 mA
|
Series
|
ECE (SERIES S POLAR)
|
Surface Mount
|
YES
|
Tan Delta
|
0.26
|
Terminal Shape
|
FLAT
|
Alternate Parts for ECEV0JA470P
This table gives cross-reference parts and alternative options found for ECEV0JA470P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEV0JA470P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVS476M06C12B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 2621, CHIP | Cornell Dubilier Electronics Inc | ECEV0JA470P vs AVS476M06C12B |
CSM470M0JD05 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, 2621, | Kaimei Electronic Corp | ECEV0JA470P vs CSM470M0JD05 |
VGV476M6R3S0ANC01K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, 2621, | Teapo Electronic Corporation | ECEV0JA470P vs VGV476M6R3S0ANC01K |
ECEV0JA470SR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2621, 5.4 MMH CHIP | Panasonic Electronic Components | ECEV0JA470P vs ECEV0JA470SR |