Part Details for ECEV0JV101SP by Panasonic Electronic Components
Overview of ECEV0JV101SP by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECEV0JV101SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT | 2360 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT (Also Known As: ECE-V0JV101SP) | 2360 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT (Also Known As: ECE-V0JV101SP) | 800 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT | 800 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT | 119 |
|
$0.3000 / $0.4500 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT (Also Known As: ECE-V0JV101SP) | 119 |
|
$0.3000 / $0.4500 | Buy Now |
Part Details for ECEV0JV101SP
ECEV0JV101SP CAD Models
ECEV0JV101SP Part Data Attributes
|
ECEV0JV101SP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEV0JV101SP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0063 mA | |
Manufacturer Series | VV | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 71 mA | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | ONE SURFACE |
Alternate Parts for ECEV0JV101SP
This table gives cross-reference parts and alternative options found for ECEV0JV101SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEV0JV101SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEEFC0J101AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Panasonic Electronic Components | ECEV0JV101SP vs EEEFC0J101AV |