Part Details for ECEV1CA220NP by Panasonic Electronic Components
Overview of ECEV1CA220NP by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ECEV1CA220NP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, NON-POLARIZED, ALUMINUM (WET), 16V, 20% +TOL, 20% -TOL, 22UF, SURFACE MOUNT, 2626 | 908 |
|
$0.6000 / $1.5000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, NON-POLARIZED, ALUMINUM (WET), 16V, 20% +TOL, 20% -TOL, 22UF, SURFACE MOUNT, 2626 (Also Known As: ECE-V1CA220NP) | 908 |
|
$0.6000 / $1.5000 | Buy Now |
Part Details for ECEV1CA220NP
ECEV1CA220NP CAD Models
ECEV1CA220NP Part Data Attributes
|
ECEV1CA220NP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEV1CA220NP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, 5.4 MMH CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2626 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.00704 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 39 mA | |
Series | ECE (SERIES S NON) | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.32 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |