-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3126, 5.4 MMH CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2275 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 22uf, 25V, 20±% | 663 |
|
$0.1056 / $0.1980 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 25V, 20±% (Also Known As: ECE-V1EA220SP) | 663 |
|
$0.1056 / $0.1980 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 25V, 20±% | 1600 |
|
$0.1980 / $0.6600 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 25V, 20±% (Also Known As: ECE-V1EA220SP) | 1600 |
|
$0.1980 / $0.6600 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 25V, 20±% | 524 |
|
$0.1980 / $0.6600 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 25V, 20±% (Also Known As: ECE-V1EA220SP) | 524 |
|
$0.1980 / $0.6600 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 25V, 20±% | 400 |
|
$0.1980 / $0.6600 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 25V, 20±% (Also Known As: ECE-V1EA220SP) | 400 |
|
$0.1980 / $0.6600 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 25V, 20±% (Also Known As: ECE-V1EA220SP) | 576 |
|
$0.1600 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEV1EA220SP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEV1EA220SP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3126, 5.4 MMH CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 5.4 MMH CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0055 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 55 mA | |
Size Code | 3126 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for ECEV1EA220SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEV1EA220SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA025M0022RED-0605 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3126, CAN | YAGEO Corporation | ECEV1EA220SP vs CA025M0022RED-0605 |
ECEV1EA220P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, CHIP | Panasonic Electronic Components | ECEV1EA220SP vs ECEV1EA220P |
AVS226M25D16B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 22uF, SURFACE MOUNT, 3126, CHIP | Cornell Dubilier Electronics Inc | ECEV1EA220SP vs AVS226M25D16B |