ECEV1HA100SP
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3126, 5.4 MMH CHIP

Overview of ECEV1HA100SP by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for ECEV1HA100SP by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1940
RFQ
Quest Components Capacitor, Aluminium, 10uf, 50V, 20±% 1308
  • 1 $0.7000
  • 30 $0.2100
  • 239 $0.1400
$0.1400 / $0.7000 Buy Now
Quest Components Capacitor, Aluminium, 10uf, 50V, 20±% (Also Known As: ECE-V1HA100SP) 1308
  • 1 $0.7000
  • 30 $0.2100
  • 239 $0.1400
$0.1400 / $0.7000 Buy Now
Quest Components Capacitor, Aluminium, 10uf, 50V, 20±% (Also Known As: ECE-V1HA100SP) 543
  • 1 $1.5625
  • 65 $0.7813
  • 257 $0.6250
$0.6250 / $1.5625 Buy Now
Quest Components Capacitor, Aluminium, 10uf, 50V, 20±% 543
  • 1 $1.5625
  • 65 $0.7813
  • 257 $0.6250
$0.6250 / $1.5625 Buy Now
Avnet Abacus ELCO SMD 10uF 50V 85C 2000h General 6.3x5.4 reel sizecode:D Pb, NOT RoHS conform RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ECEV1HA100SP by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECEV1HA100SP by Panasonic Electronic Components

ECEV1HA100SP
Panasonic Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
5.4 MMH CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Panasonic
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Height
5.4 mm
JESD-609 Code
e0
Leakage Current
0.005 mA
Length
6.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TAPE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
35 mA
Size Code
3126
Surface Mount
YES
Tan Delta
0.12
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
Width
6.6 mm
Want to compare parts?
  1. ECEV1HA100SP
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3126, 5.4 MMH CHIP
    VS

Alternate Parts for ECEV1HA100SP

This table gives cross-reference parts and alternative options found for ECEV1HA100SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEV1HA100SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VGV106M050S0ANE010 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, 3126, Teapo Electronic Corporation ECEV1HA100SP vs VGV106M050S0ANE010
VGV106M050S0ANE01K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, 3126, Teapo Electronic Corporation ECEV1HA100SP vs VGV106M050S0ANE01K
AVS106M50D16B CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 3126, CHIP Cornell Dubilier Electronics Inc ECEV1HA100SP vs AVS106M50D16B
AVS106M50D16B-F CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 3126, ROHS COMPLIANT Cornell Dubilier Electronics Inc ECEV1HA100SP vs AVS106M50D16B-F

Related Parts for ECEV1HA100SP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECEV1HA100SP by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECEV1HA100SP by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECEV1HA100SP would you like to use for your alert(s)?
  • Please alert me when ECEV1HA100SP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECEV1HA100SP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECEV1HA100SP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECEV1HA100SP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECEV1HA100SP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECEV1HA100SP by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: