Part Details for ECF110C6-BLK by L-com Inc
Overview of ECF110C6-BLK by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ECF110C6-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9499
|
Newark | Modular Conn, 8P8C, Rj45 Jack, Panel, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6, Ip Rating:-, Connector Mounting:Panel Mount |L-Com ECF110C6-BLK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 179 |
|
$12.1900 | Buy Now |
DISTI #
5073-ECF110C6-BLK-ND
|
DigiKey | JACK CAT 6 RJ45/110 FLNG BLK Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.7892 / $17.0700 | Buy Now |
DISTI #
73603868
|
RS | Cat6 ECF Keystone Jack 110/RJ45 EIA568A/B Black- | L-com ECF110C6-BLK Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1900 | RFQ |
|
Onlinecomponents.com | JACK CAT 6 RJ45/110 FLNG BLK | 0 |
|
$10.7000 / $14.1700 | Buy Now |
DISTI #
77736675
|
Verical | ECF110C6-BLK Min Qty: 8 Package Multiple: 1 | Americas - 179 |
|
$9.6301 / $12.1900 | Buy Now |
DISTI #
ECF110C6-BLK
|
L-com US | These unique Category 6 panel mount RJ45 connector kits solve the problem of mounting category rated jacks into panels that are too thick for standard keystone style systems. These connectors use a standard 110 IDC style termination on the back allowing for quick termination. The metal flange allows secure mounting of this connector into panels thicker than 0.062". Packaged as a kit, including the flange, two 4-40 screws, and one RJ45 Cat 5E jack. Min Qty: 1 Package Multiple: 1 | 179 |
|
$9.6300 / $12.1900 | Buy Now |