Part Details for ECF504-AB by L-com Inc
Overview of ECF504-AB by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for ECF504-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T9349
|
Newark | Usb Adapter, 2.0 Type A-B Rcpt, Panel, Usb Connector Convert From:Usb Type A Receptacle, Usb Connector Convert To:Usb Type B Receptacle, Usb Standard:Usb 1.0, 2.0, Ip Rating:-, Product Range:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |L-Com ECF504-AB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$17.8800 | Buy Now |
DISTI #
5073-ECF504-AB-ND
|
DigiKey | ADPT USB A-B CPLR KIT Min Qty: 1 Lead time: 2 Weeks Container: Bag |
68 In Stock |
|
$13.6479 / $18.9800 | Buy Now |
DISTI #
70126854
|
RS | Adapter, USB A-B, Shielded, Panel Mount, ABS, 2 AMP Max, 140 VDC, ECF Series | L-com ECF504-AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 64 |
|
$15.3900 | Buy Now |
|
Onlinecomponents.com | ADPT USB A-B CPLR KIT | 0 |
|
$13.5100 / $17.8900 | Buy Now |
DISTI #
ECF504-AB
|
L-com US | These unique products combine L-com's fully shielded keystone couplers with a solid die-cast metal mounting frame allowing for mounting in virtually any panel thickness. Three coupler options are available - A to A, A to B, and B to A. 4-40 machine screws are provided. Min Qty: 1 Package Multiple: 1 | 5365 |
|
$7.7000 / $15.3900 | Buy Now |
Part Details for ECF504-AB
ECF504-AB CAD Models
ECF504-AB Part Data Attributes:
|
ECF504-AB
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
ECF504-AB
L-com Inc
Rectangular Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Female-Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Additional Feature | SHIELDED | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 4 | |
Number of Contacts:Side 2 | 4 | |
Option | GENERAL PURPOSE | |
Shell Material | ZINC ALLOY | |
Straight Connection | YES |