Part Details for ECF504-R6A by L-com Inc
Overview of ECF504-R6A by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for ECF504-R6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X7604
|
Newark | Mod Coupler, R/A Rj45 Jack, Cat6A, 8P8C, In Line Connector A:Rj45, In Line Connector B:Rj45, Connector Type:Adaptor, In-Line, Product Range:-, Convert From Gender:Jack, Convert From Positions:8Positions, Convert To Gender:Jack Rohs Compliant: Yes |L-Com ECF504-R6A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 256 |
|
$26.1900 | Buy Now |
DISTI #
5073-ECF504-R6A-ND
|
DigiKey | CAT6A RJ45 RA PNL CPLR KIT Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$32.3100 | Buy Now |
DISTI #
73600231
|
RS | Cat 6a RJ45 Coupler (8x8) Right Angle Deluxe Panel Coupler Kit- | L-com ECF504-R6A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$26.1900 | RFQ |
|
Onlinecomponents.com | CAT6A RJ45 RA PNL CPLR KIT RoHS: Compliant | 0 |
|
$22.9900 / $30.4400 | Buy Now |
DISTI #
77736308
|
Verical | ECF504-R6A Min Qty: 4 Package Multiple: 1 | Americas - 208 |
|
$13.0950 / $26.1900 | Buy Now |
DISTI #
ECF504-R6A
|
L-com US | An exclusive product design from L-com, these new right angle Cat5e & 6a RJ45 couplers offers true 90° connectivity and meets Category 5e or 6a standards. With a solid die-cast metal mounting frame, these unique RJ45 coupler kits allow panel mounting in virtually any panel thickness. Designed to work with EIA/TIA 568A and B wiring, these right angle RJ45 couplers offer a reliable method to pass high-speed data communication through a chassis or rack panel. RJ45 couplers include a Category 5E or 6a performance rating in both Shielded and Unshielded versions. Kits include a snap-in coupler, mounting frame and 4-40 machine screws. Min Qty: 1 Package Multiple: 1 | 208 |
|
$13.1000 / $26.1900 | Buy Now |