Part Details for ECF504B-UAB by Infinite Electronics
Overview of ECF504B-UAB by Infinite Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for ECF504B-UAB
ECF504B-UAB CAD Models
ECF504B-UAB Part Data Attributes
|
ECF504B-UAB
Infinite Electronics
Buy Now
Datasheet
|
Compare Parts:
ECF504B-UAB
Infinite Electronics
Rectangular Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINITE ELECTRONICS INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.75 inch | |
Body Depth | 1.48 inch | |
Body Length | 1.4 inch | |
Body/Shell Style | JACK | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 4 | |
Number of Contacts:Side 2 | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2 A | |
Reference Standard | CE; UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS/STEEL | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |