Part Details for ECF504B-UAB by L-com Inc
Overview of ECF504B-UAB by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ECF504B-UAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H0883
|
Newark | Usb Adapter, 2.0 Type A-Type B, Usb Connector Convert From:Usb Type A Receptacle, Usb Connector Convert To:Usb Type B Receptacle, Usb Standard:Usb 2.0, Ip Rating:-, Product Range:-, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |L-Com ECF504B-UAB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 982 |
|
$12.0900 | Buy Now |
DISTI #
5073-ECF504B-UAB-ND
|
DigiKey | CPLR PNL MNT USB A/B BLK Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.4091 / $13.9100 | Buy Now |
DISTI #
70126101
|
RS | Adapter, USB Type A-B, Black, Screw Mount, Jack, 2 AMP, 140 VDC, ECF Series | L-com ECF504B-UAB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 312 |
|
$9.4900 | Buy Now |
DISTI #
LCMECF504B-UAB
|
Heilind Electronics | CPLR PNL MNT USB A/B BLK | Americas - 3 in Stock |
|
$11.5926 / $15.6500 | Buy Now |
|
Onlinecomponents.com | CPLR PNL MNT USB A/B BLK |
140 In Stock |
|
$8.3200 / $11.0200 | Buy Now |
|
Quest Components | 1 |
|
$22.4200 | Buy Now | |
DISTI #
LCMECF504B-UAB
|
Interstate Connecting Components | CPLR PNL MNT USB A/B BLK | 1 |
|
$11.5926 / $15.6500 | Buy Now |
DISTI #
2293819
|
element14 Asia-Pacific | ADAPTOR, USB A RECPT, USB B RECPT, 4WAY RoHS: Compliant Min Qty: 1 Container: Each | 464 |
|
$12.3704 / $18.6472 | Buy Now |
DISTI #
2293819
|
Farnell | ADAPTOR, USB A RECPT, USB B RECPT, 4WAY RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 31 |
|
$14.1555 / $23.6258 | Buy Now |
DISTI #
ECF504B-UAB
|
L-com US | L-com's ECF USB Adapter family allows USB cables to be efficiently passed through a panel or enclosure. The ECF USB Adapter options include A-A, A-B, and B-A connector combinations in addition to both shielded and unshielded USB adapter designs. These ECF style USB adapter products securely mount via 4-40 screws which are sold separately (PN ECF440). Order online today!. Min Qty: 1 Package Multiple: 1 | 10474 |
|
$7.5000 / $9.4900 | Buy Now |
Part Details for ECF504B-UAB
ECF504B-UAB CAD Models
ECF504B-UAB Part Data Attributes
|
ECF504B-UAB
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
ECF504B-UAB
L-com Inc
CPLR PNL MNT USB A/B BLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Body Breadth | 0.75 inch | |
Body Depth | 1.48 inch | |
Body Length | 1.4 inch | |
Body/Shell Style | JACK | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 4 | |
Number of Contacts:Side 2 | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2 A | |
Reference Standard | CE; UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS/STEEL | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |