There are no models available for this part yet.
Overview of ECG.2B.302.CLL by LEMO connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAS1000-2BSTZ-RL | Analog Devices | 5 Electrode ECG AFE | |
ADAS1000-4BSTZ-RL | Analog Devices | 3 Electrode ECG AFE | |
ADAS1000-3BCPZ-RL | Analog Devices | 3 Electrode ECG AFE |
Price & Stock for ECG.2B.302.CLL by LEMO connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ECG.2B.302.CLL-ND
|
DigiKey | CONN RCPT FMALE 2P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
254 In Stock |
|
$28.2380 / $29.6700 | Buy Now | |
DISTI #
736-ECG2B302CLL
|
Mouser Electronics | Circular Push Pull Connectors FIXED RECEPTACLE RoHS: Compliant | 25 |
|
$28.2300 / $29.6700 | Buy Now | |
DISTI #
38274061
|
Verical | Conn Circular F 2 POS Solder ST Panel Mount 2 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$52.4791 / $54.1446 | Buy Now | |
DISTI #
ECG.2B.302.CLL
|
TME | Connector: circular, 2B, socket, female, PIN: 2, soldering Min Qty: 1 | 0 |
|
$49.4800 / $58.2100 | RFQ | |
DISTI #
000000000002414642
|
Sager | Circular Push Pull Connectors FIXED RECEPTACLE Min Qty: 1 | 0 |
|
$26.6500 / $37.1100 | Buy Now | |
New Advantage Corporation | Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 7 |
|
$19.5900 | Buy Now |
CAD Models for ECG.2B.302.CLL by LEMO connectors
Part Data Attributes for ECG.2B.302.CLL by LEMO connectors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEMO USA INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROME PLATED
|
Shell Material
|
BRASS
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|