There are no models available for this part yet.
Overview of ECG.3B.307.CLL by LEMO connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAS1000-2BSTZ-RL | Analog Devices | 5 Electrode ECG AFE | |
ADAS1000-4BSTZ-RL | Analog Devices | 3 Electrode ECG AFE | |
ADAS1000-3BCPZ-RL | Analog Devices | 3 Electrode ECG AFE |
Price & Stock for ECG.3B.307.CLL by LEMO connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ECG.3B.307.CLL-ND
|
DigiKey | CONN RCPT FMALE 7P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.2800 | Buy Now | |
DISTI #
3937-ECG.3B.307.CLL-ND
|
DigiKey | CONN RCPT FMALE 7P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$75.8364 / $124.0400 | Buy Now | |
DISTI #
736-ECG3B307CLL
|
Mouser Electronics | Circular Push Pull Connectors FIXED RECEPTACLE RoHS: Compliant | 0 |
|
$56.0700 / $69.5900 | Order Now | |
DISTI #
000000000002602057
|
Sager | Circular Push Pull Connectors FIXED RECEPTACLE Min Qty: 1 | 0 |
|
$50.9000 / $65.7800 | Buy Now |
CAD Models for ECG.3B.307.CLL by LEMO connectors
Part Data Attributes for ECG.3B.307.CLL by LEMO connectors
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEMO USA INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
IP50, SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHERETHERKETONE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Shell Finish
|
CHROME PLATED
|
Shell Material
|
BRASS
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
7
|