Part Details for ECG.3B.308.CLN by LEMO connectors
Overview of ECG.3B.308.CLN by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for ECG.3B.308.CLN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECG.3B.308.CLN-ND
|
DigiKey | CONN RCPT FMALE 8POS GOLD SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.3500 | Buy Now |
DISTI #
736-ECG3B308CLN
|
Mouser Electronics | Circular Push Pull Connectors FIXED RECEPTACLE | 0 |
|
$57.7300 / $71.6400 | Order Now |
DISTI #
000000000002602061
|
Sager | Circular Push Pull Connectors FIXED RECEPTACLE Min Qty: 1 | 0 |
|
$49.7200 / $75.2500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 105 |
|
$37.5000 / $57.6900 | Buy Now |
Part Details for ECG.3B.308.CLN
ECG.3B.308.CLN CAD Models
ECG.3B.308.CLN Part Data Attributes:
|
ECG.3B.308.CLN
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
ECG.3B.308.CLN
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |