Part Details for ECG2GM150G20OTBO by Fujian YunXing Electronic Co Ltd
Overview of ECG2GM150G20OTBO by Fujian YunXing Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECG2GM150G20OTBO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 15uF 400V 20% 275mA100kHz PluginD10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 2384 |
|
$0.0595 / $0.1195 | Buy Now |