Part Details for ECG2GM2R2F12OTBO by Fujian YunXing Electronic Co Ltd
Overview of ECG2GM2R2F12OTBO by Fujian YunXing Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECG2GM2R2F12OTBO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.2uF 400V 20% 85mA100kHz PluginD8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | 6220 |
|
$0.0205 / $0.0396 | Buy Now |