Part Details for ECG6408 by NTE Electronics Inc
Overview of ECG6408 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECG6408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Diac (bidirectional Diode Thyristor), 36v V(bo) Max, Do-204am | 26 |
|
$18.0360 / $20.0400 | Buy Now |
|
Quest Components | Diac (bidirectional Diode Thyristor), 36v V(bo) Max, Do-204am | 9 |
|
Buy Now |
Part Details for ECG6408
ECG6408 CAD Models
ECG6408 Part Data Attributes
|
ECG6408
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ECG6408
NTE Electronics Inc
DIAC, 36V V(BO) Max,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 36 V | |
Breakover Voltage-Min | 28 V | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Repetitive Peak Reverse Voltage | 6 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | DIAC |